Amphenol 17H3330125 technical specifications.
| Type | D-Subminiature |
| Contact Gender | M/M |
| Number of Contacts | 15/15 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2/2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 30 |
| Number of Ports | 2 |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VAC |
Download the complete datasheet for Amphenol 17H3330125 to view detailed technical specifications.
No datasheet is available for this part.