Amphenol 17HD-078-P-AA-2-32 technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 78 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.41mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 17HD-078-P-AA-2-32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.