Amphenol 17HD015SAM232 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Female |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 50 |
| Pitch | 2.29mm |
| Plating | Tin |
| Series | 17EHD |
| Shell Material | Steel |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 17HD015SAM232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
