Amphenol 17HD026PAA232 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.29mm |
| Plating | Tin, Steel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shell Size | A |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 17HD026PAA232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.