Amphenol 17HD078SAA000 technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 78 |
| Number of Positions | 78 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.41mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 17EHD |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 17HD078SAA000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.