Amphenol 17RRD1M04-100 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 14.6 |
| Product Depth (mm) | 2.1 |
| Product Height (mm) | 2.1 |
| Contact Type | Stamped Signal |
| Gender | PIN |
| Termination Method | Crimp |
| Max Current Rating | 5A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 22526 |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Amphenol 17RRD1M04-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.