Amphenol 17S-DD-50P technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Mount | Panel |
| Number of Contacts | 50 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.77mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 17S-DD-50P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.