Amphenol 17SDD50SOL2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Orientation | Straight |
| Pitch | 2.77mm |
| Plating | Tin, Steel |
| Shell Size | D |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 17SDD50SOL2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.