Amphenol 17SM2-09-S-B-1-4-T technical specifications.
| Gender | Female |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Pitch | 1.37mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 17SM2-09-S-B-1-4-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.