Amphenol 17SM209SB54T technical specifications.
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 1.37mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 17SM209SB54T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.