Amphenol 17SM225S114T technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 1.38mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 17SM2 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 17SM225S114T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.