Amphenol 17SM225SB11T technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 25 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 1.38mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 17SM225SB11T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.