Amphenol 17TF0900112 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 9 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.77mm |
| Radiation Hardening | No |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 17TF0900112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.