
UHF RF connector, male, straight orientation, cable mount with crimp termination. Features a brass body with nickel plating, silver-plated center contact, and gold-plated contacts. Operates at 50 Ohm impedance, up to 300 MHz, with a voltage rating of 500V. Dielectric is phenolic, and the connector supports 500 mating cycles. Operating temperature range is -65°C to 165°C.
Amphenol 182102 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Phenolic |
| Frequency | 2.5GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 300MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 300 MHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | UHF |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.793664oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 182102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
