RF coaxial connector, straight, cable mount, solder termination, 50 Ohm impedance, operating frequency up to 2.5GHz. Features brass body with nickel plating, brass center contact with silver plating, and phenolic dielectric. Rated for 500V, 500 mating cycles, and operates from -65°C to 165°C. RoHS compliant.
Amphenol 182103 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Dielectric Material | Phenolic |
| Frequency | 2.5GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 300MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.439866oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 182103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.