
This RF UHF connector features a straight, free-hanging, cable mount design with a 50-ohm impedance. Constructed with a brass body and center contact, both plated in nickel and silver respectively, it offers a durable and reliable connection. The dielectric is phenolic, and the connector operates within a temperature range of -65°C to 165°C, supporting up to 500 mating cycles. Termination is via solder, with a voltage rating of 500V and a maximum frequency of 300MHz.
Amphenol 182106 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Diameter | 18.2mm |
| Dielectric Material | Phenolic |
| Frequency | 2.5GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Length | 38.8mm |
| Mating Cycles | 500 |
| Max Frequency | 300MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 1.067037oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 182106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.