Amphenol 182108 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Color | Silver |
| Depth | 11.11mm |
| Length | 25mm |
| Mating Cycles | 500 |
| Max Frequency | 300MHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | UHF |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.190479oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 182108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.