RF coaxial adapter, straight, female to female, 50 Ohm impedance, operating frequency 0 to 300 MHz with a maximum frequency of 2.5 GHz. Features brass body with nickel plating, brass center contacts with gold plating, and PTFE dielectric. Rated for -65°C to 165°C operating temperature, with a length of 30mm. RoHS compliant.
Amphenol 182109 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 30mm |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 300 MHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 182109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.