
Miniature UHF plug connector, straight orientation, 50 Ohm impedance, designed for cable mounting. Features brass body with nickel plating, brass center contact with gold plating, and PTFE dielectric. Operates up to 2.5GHz with a voltage rating of 335V and a mating cycle of 500. Suitable for temperatures from -65°C to 165°C. RoHS compliant.
Amphenol 182110 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 2.5GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 300 MHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 182110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.