Amphenol 182111 technical specifications.
| Impedance | 50R |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 182111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.