RF coaxial connector, straight, cable mount, 50 Ohm impedance, operating from 0Hz to 2.5GHz. Features brass body with nickel plating, bronze and copper contacts with gold and silver plating, and a PTFE dielectric. Rated for 500 mating cycles, 335V, and operating temperatures from -65°C to 85°C. RoHS compliant.
Amphenol 182112 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold, Silver |
| Dielectric Material | PTFE |
| Frequency | 2.5GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 300 MHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| Weight | 0.250445oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 182112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.