RF coaxial connector, straight orientation, panel mount with bulkhead and front side nut mounting. Features 50 Ohm impedance, operating frequency from 0 to 300 MHz with a maximum frequency of 2.5GHz. Constructed with a brass body plated in nickel, and bronze contacts plated in gold, utilizing a PTFE dielectric. Rated for 500 mating cycles and a voltage of 335V, with an operating temperature range of -65°C to 85°C. RoHS compliant.
Amphenol 182114 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 2.5GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Panel, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 300 MHz |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| Weight | 0.208116oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 182114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.