
RF UHF connector, male, cable mount plug with straight orientation. Features a brass body with nickel plating and gold-plated brass/copper center contacts. Operates at 50 Ohm impedance and a frequency range of 0 to 300 MHz, with a maximum frequency of 2.5GHz. Rated for 500V, with a temperature range of -65°C to 165°C and 500 mating cycles. RoHS compliant.
Amphenol 182115 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | Phenolic |
| Frequency | 2.5GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 300MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 300 MHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | UHF |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.709007oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 182115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.