
RF UHF connector, straight, free-hanging, cable mount, solder termination. Features brass body with silver plating, brass center contact with silver plating, and PTFE dielectric. Operates at 50 Ohm impedance up to 2.5GHz, with a voltage rating of 500V. Designed for 500 mating cycles, with an operating temperature range of -65°C to 165°C. RoHS compliant.
Amphenol 182120 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| Frequency | 2.5GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 38.8mm |
| Mating Cycles | 500 |
| Max Frequency | 300MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 1.067037oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 182120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
