RF coaxial connector, straight, cable mount, featuring a 50 Ohm impedance and operating frequency range of 0Hz to 2.5GHz. Constructed with a brass body plated in nickel and a gold-plated brass center contact, it utilizes a PTFE dielectric for reliable performance. This connector supports up to 500 mating cycles, has a voltage rating of 335V, and operates within a temperature range of -55°C to 165°C. Termination is achieved via crimp, and the component is RoHS compliant.
Amphenol 182123 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 2.5GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Teflon |
| Length | 17.7mm |
| Mating Cycles | 500 |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 300 MHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| Weight | 0.35274oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 182123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.