Amphenol 182128 technical specifications.
| Contact Material | Copper, Brass |
| Contact Plating | Silver, Gold |
| Gender | Male |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 300MHz |
| Mount | Panel |
| Operating Frequency | 0 to 300 MHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | UHF |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 182128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.