RF Coaxial Connector, UHF type, featuring a 50 Ohm impedance and straight orientation. Designed for panel mounting with a bulkhead flange, this female connector operates from 0Hz up to 300MHz. It utilizes a brass body with nickel plating and brass center contacts with gold plating, insulated by PTFE. Rated for 500V and 500 mating cycles, it offers a wide operating temperature range of -65°C to 165°C.
Amphenol 182129 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 25.4mm |
| Dielectric Material | PTFE |
| Frequency | 300MHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 46.6mm |
| Mating Cycles | 500 |
| Max Frequency | 300MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Bulkhead |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 182129 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.