Amphenol 182131 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | PTFE |
| Frequency | 300MHz |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 300MHz |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Ports | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.732993oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 182131 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.