Amphenol 18225 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 18225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.