
RF Mini UHF Connector, Plug, Cable Mount, Straight Orientation, 1 Contact. Features a brass body with nickel plating and gold-plated brass center contact. Operates up to 2.5GHz with 50 Ohm impedance and a 335V rating. Utilizes PTFE dielectric and offers 500 mating cycles. Suitable for temperatures from -65°C to 85°C.
Amphenol 182302 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 2.5GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 17.7mm |
| Mating Cycles | 500 |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| Weight | 0.217993oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 182302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
