Miniature UHF RF connector, right-angle cable mount with a 50-ohm impedance. Features a brass body with nickel plating and a PTFE dielectric. Center contacts are gold-plated, with contact plating also available in silver. Operates from 0 Hz to 2.5 GHz with a voltage rating of 335V and a maximum operating temperature of 85°C. Designed for crimp termination and offers 500 mating cycles.
Amphenol 182323 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold, Silver |
| Dielectric Material | PTFE |
| Frequency | 2.5GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Length | 22.3mm |
| Mating Cycles | 500 |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable, Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | 0 to 300 MHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| Weight | 0.363322oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 182323 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.