Amphenol 182325 technical specifications.
| Package/Case | 316 |
| Contact Plating | Silver |
| Impedance | 50R |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 182325 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.