Amphenol 18750 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Orientation | Right Angle |
| Polarity | Standard |
| RoHS Compliant | No |
| Series | Type N |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 18750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
