Amphenol 191-2601-110 technical specifications.
| Insulation Thickness (mm) | 0.25 |
| Jacket Thickness (mm) | 0.25 |
| Cable Pitch (mm) | 1.27 |
| Product Height (mm) | 0.99 |
| Product Depth (mm) | 12.7 |
| Type | Flat Cable |
| Size | 26AWG |
| Number of Conductors | 10 |
| Conductor Material | Tinned Copper |
| Jacket Color | Gray/Red Edge |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 191-2601-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.