
24-conductor flat ribbon cable featuring 28AWG stranded copper conductors with tin plating. This unshielded cable utilizes PVC insulation and a polyvinyl jacket, rated for 300V and a 1A current. With a 1.27mm pitch and 105 Ohm impedance, it offers a capacitance of 46pF. Available in grey and red, this 100-foot spool is suitable for automotive applications.
Amphenol 191-2801-124 technical specifications.
| Approvals | UL, CSA |
| Cable Pitch | 1.27mm |
| Capacitance | 46pF |
| Package/Case | 124 |
| Color | Grey, Red |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Impedance | 105R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Current Rating | 1A |
| Mount | Cable |
| Number of Conductors | 24 |
| Number of Cores | 24 |
| Packaging | Spool |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex, Flat, Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 191-2801-124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.