
Flat ribbon cable, 40 conductor, 28AWG, featuring a 1.27mm pitch and 300V voltage rating. Constructed with copper conductors and PVC insulation, this unshielded cable offers a 1A current rating and 105 Ohm impedance. Approved by UL and CSA, it operates within a temperature range of -40°C to 105°C and is supplied on a 100-foot spool.
Amphenol 191-2801-140 technical specifications.
| Approvals | UL, CSA |
| Cable Pitch | 1.27mm |
| Capacitance | 46pF |
| Package/Case | 100 |
| Color | Grey, Red |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| First Conductor Mark | Red |
| Halogen Free | Not Halogen Free |
| Height | 49.53mm |
| Impedance | 105R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Lead Free | Lead Free |
| Length | 100foot |
| Material | PVC |
| Max Current Rating | 1A |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Number of Cores | 40 |
| Number of Ways | 30 |
| Package Quantity | 100 |
| Packaging | Spool |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Spectra-Zip® |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Thickness | 889um |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 50.8mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat, Flat Flex |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 191-2801-140 to view detailed technical specifications.
No datasheet is available for this part.