
Flat ribbon cable featuring 50 conductors, each 28AWG with a 7 x 36 stranding configuration. This unshielded cable offers a 1.27mm pitch, 105 Ohm impedance, and a 46pF capacitance. Rated for 300V and 1A current, it utilizes PVC insulation and jacket material. Approvals include UL and CSA, with RoHS compliance.
Amphenol 191-2801-150 technical specifications.
| Approvals | UL, CSA |
| Cable Pitch | 1.27mm |
| Capacitance | 46pF |
| Package/Case | 100 |
| Color | Grey, Red |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| First Conductor Mark | Red |
| Halogen Free | Not Halogen Free |
| Height | 62.23mm |
| Impedance | 105R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Lead Free | Lead Free |
| Length | 100foot |
| Material | PVC |
| Max Current Rating | 1A |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 50 |
| Number of Cores | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Spectra-Zip® |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Thickness | 889um |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 63.5mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Flat Flex, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 191-2801-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
