
60-way ribbon cable, 1.27mm pitch, featuring 28AWG copper conductors with 7 strands each. This unshielded cable offers a characteristic impedance of 105 Ohms and a capacitance of 45.92pF. Insulated with PVC and jacketed in Polyvinyl, it operates within a temperature range of -40°C to 105°C and has a voltage rating of 300V. Available in grey and red with a red first conductor mark, this 30.5m (100ft) spool is suitable for cable mounting applications.
Amphenol 191-2801-160 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 45.92pF |
| Package/Case | 100 |
| Characteristic Impedance | 105R |
| Color | Grey, Red |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| First Conductor Mark | Red |
| Impedance | 105R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Current Rating | 1A |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 60 |
| Number of Cores | 60 |
| Number of Strands | 7 |
| Number of Ways | 60 |
| Package Quantity | 100 |
| Packaging | Spool |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Spectra-Zip® |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 76.2mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat, Flat Flex |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 191-2801-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
