Amphenol 191-2811-020 technical specifications.
| Approvals | UL, CSA |
| Cable Pitch | 1.27mm |
| Color | Blue, Grey |
| Conductor Material | Copper, Silver, Copper Alloy |
| Contact Plating | Silver |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 20 |
| Packaging | Spool |
| Radiation Hardening | No |
| Series | Spectra-Flex® |
| Shielding | Unshielded |
| Stranding | 19 x 40 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 191-2811-020 to view detailed technical specifications.
No datasheet is available for this part.