This 300V flat ribbon cable features 40 conductors with a 1.27mm pitch and a 28AWG wire gauge. It is available in 100foot lengths and is made from PVC insulation and jacket materials. The cable is unshielded and not radiation hardened. It meets UL and CSA approvals and is packaged in a spool.
Amphenol 191-2811-040 technical specifications.
| Approvals | UL, CSA |
| Cable Pitch | 1.27mm |
| Color | Blue, Grey |
| Conductor Material | Silver, Copper Alloy |
| Depth | 50.8mm |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 40 |
| Package Quantity | 100 |
| Packaging | Spool |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Spectra-Flex® |
| Shielding | Unshielded |
| Stranding | 19 x 40 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 191-2811-040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.