
Flat Flex cable, 28AWG, featuring 10 conductors and a 1mm pitch. Constructed with copper conductors and a PVC jacket, this cable offers a 300V voltage rating and a maximum current rating of 1A. Operating temperature range is -20°C to 105°C, with a characteristic impedance of 83 Ohms and capacitance of 60.024pF. Available in grey and blue, this RoHS compliant cable is supplied on tape and reel.
Amphenol 191-2815-010 technical specifications.
| Cable Pitch | 1mm |
| Capacitance | 60.024pF |
| Characteristic Impedance | 83R |
| Color | Grey, Blue |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Depth | 9.89mm |
| Jacket Material | PVC |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Cores | 10 |
| Number of Strands | 7 |
| Number of Ways | 10 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Spectra-Strip |
| Voltage Rating | 300V |
| Width | 9.89mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 191-2815-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
