Amphenol 191-2815-016 technical specifications.
| Cable Pitch | 1mm |
| Package/Case | 100 |
| Color | Blue, Grey |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Depth | 15.9mm |
| Impedance | 83R |
| Jacket Material | Polyvinyl |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 16 |
| RoHS Compliant | No |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 191-2815-016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.