Amphenol 191-3003-034 technical specifications.
| Cable Pitch | 0.635mm |
| Color | Grey, Black |
| Conductor Material | Copper |
| Depth | 21.59mm |
| Impedance | 80R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Current Rating | 900mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 34 |
| Package Quantity | 250 |
| Packaging | Spool |
| Radiation Hardening | No |
| Shielding | Unshielded |
| Voltage Rating | 150V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 191-3003-034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.