
40-conductor, 30AWG flat ribbon cable with a 0.635mm pitch, featuring copper conductors and PVC insulation. This unshielded cable offers a current rating of 800mA, a maximum operating temperature of 105°C, and a voltage rating of 150V. Available in grey and black with a black first conductor mark, it comes on a 100-foot spool and is RoHS compliant.
Amphenol 191-3003-040 technical specifications.
| Cable Pitch | 0.635mm |
| Color | Grey, Black |
| Conductor Material | Copper |
| Current Rating | 800mA |
| Depth | 25.4mm |
| First Conductor Mark | Black |
| Impedance | 80R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Current Rating | 900mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Package Quantity | 250 |
| Packaging | Spool |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Spectra-Zip® |
| Shielding | Unshielded |
| Voltage | 150V |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 191-3003-040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.