Amphenol 191-3005-026 technical specifications.
| Cable Pitch | 0.64mm |
| Capacitance | 82pF |
| Color | Black, Grey |
| Conductor Material | Copper |
| Depth | 16.51mm |
| Impedance | 70R |
| Jacket Material | Polyvinyl |
| Max Current Rating | 800mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 26 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 191-3005-026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.