
68-conductor, 30AWG flat ribbon cable featuring 0.635mm pitch and 70 Ohm characteristic impedance. Constructed with copper conductors and a PVC jacket, this unshielded cable offers a current rating of 800mA and a voltage rating of 150V. Operating temperature range is -20°C to 105°C, with a capacitance of 82pF and inductance of 0.46uH.
Amphenol 191-3005-068 technical specifications.
| Cable Pitch | 0.64mm |
| Capacitance | 82pF |
| Characteristic Impedance | 70R |
| Color | Grey, Black |
| Conductor Material | Copper |
| Current Rating | 800mA |
| Depth | 43.18mm |
| Impedance | 70R |
| Inductance | 0.46uH |
| Jacket Material | PVC |
| Max Current Rating | 800mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 68 |
| Number of Strands | 7 |
| Number of Ways | 68 |
| Packaging | Tape and Reel |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Spectra-Strip |
| Shielding | Unshielded |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 150V |
| Width | 43.18mm |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 191-3005-068 to view detailed technical specifications.
No datasheet is available for this part.
