Amphenol 19103119000 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.272inch |
| Insulation Material | PU |
| Jacket Material | Polyurethane |
| Length | 328.1foot |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 6.9mm |
| Package Quantity | 1 |
| Primary Type | CABLE ASSEMBLY |
| Reach SVHC Compliant | Unknown |
| Shielding | Shielded |
| Voltage | 230V |
| Voltage Rating | 230V |
| DC Rated Voltage | 230V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 19103119000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
