Amphenol 19103119001 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.272inch |
| Insulation Material | PU |
| Length | 984.25foot |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Voltage | 230V |
| DC Rated Voltage | 230V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 19103119001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.