
FME to UHF adapter, straight orientation, featuring brass body with nickel plating and gold-plated brass center contacts. This coaxial connector operates with a 50 Ohm impedance, supporting frequencies from 0 Hz up to 1 GHz. Designed for free-hanging mounting, it utilizes a PTFE dielectric and is RoHS compliant.
Amphenol 192110 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 200 MHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Weight | 0.814829oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 192110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.