
Multi-Conductor Cable Copolymer 20Conductors 28AWG 300V Amber/Red Edge Copolymer
Amphenol 193-2821-020 technical specifications.
| Color | Red, Orange |
| Conductor Material | Copper |
| Jacket Material | PO |
| Length | 1foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Series | Free Zip |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 193-2821-020 to view detailed technical specifications.
No datasheet is available for this part.